Schneider Electric IP65 Key Switch, 2 NO 3-Way
- RS Stock No.:
- 212-4820
- Mfr. Part No.:
- XB4BG03EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR917.10
FREE delivery for orders over RM 150.00
- Shipping from 14 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR917.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4820
- Mfr. Part No.:
- XB4BG03EX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Stay Put | |
| Contact Configuration | 2 NO | |
| Key Trapping | No | |
| Housing Material | Chromium Plated Metal, Zamak | |
| IP Rating | IP65 | |
| Terminal Type | Screw Clamp | |
| Contact DC Voltage | 600V dc | |
| Contact AC Voltage | 600V ac | |
| Standards/Approvals | EN 61000-6-2, 94/9/EC - ATEX directive, EN 60079-31:2009, IEC 60079-31:2008, IEC 60079-0:2007, EN 60079-0:2009 | |
| Contact Material | Silver Alloy | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Mechanical Life | 3000000Cycles | |
| Series | Harmony | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Stay Put | ||
Contact Configuration 2 NO | ||
Key Trapping No | ||
Housing Material Chromium Plated Metal, Zamak | ||
IP Rating IP65 | ||
Terminal Type Screw Clamp | ||
Contact DC Voltage 600V dc | ||
Contact AC Voltage 600V ac | ||
Standards/Approvals EN 61000-6-2, 94/9/EC - ATEX directive, EN 60079-31:2009, IEC 60079-31:2008, IEC 60079-0:2007, EN 60079-0:2009 | ||
Contact Material Silver Alloy | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Mechanical Life 3000000Cycles | ||
Series Harmony | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric IP65 Key Switch, 1 NO 2-Way 455-Key
- Schneider Electric IP65 Key Switch 3A 2-Way 455-Key
- Schneider Electric IP65 Key Switch 3-Way Flat-Key
- Schneider Electric IP65 Key Switch, 1 NO/1 NC 2-Way 200-Key
- Schneider Electric IP65 Key Switch 20 A 455-Key
- EAO IP65 Key Switch 5A 3-Way
- EAO IP65 Key Switch 5A 2-Way
- TE Connectivity IP65 Key Switch 10A 2-Way
