TE Connectivity IP65 Key Switch, 2 NO/2 NC, 10A 2-Way

Subtotal (1 box of 400 units)*

MYR19,021.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR19,021.33MYR47.553

*price indicative

RS Stock No.:
704-315
Mfr. Part No.:
IKE222KY1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

2

Product Type

Key Switch

Switch Operation

Momentary

Contact Configuration

2 NO/2 NC

Housing Material

Polyamide

Switch Contact Current

10A

IP Rating

IP65

Bezel Shape

Round

Contact AC Voltage

230V ac

Switch Configuration

Momentary

Standards/Approvals

REACH and Pb Free, RoHS Directive 2002/95/EC, UL E303778

Key Index Angle

45°

Maximum Operating Temperature

60°C

Mechanical Life

1000000Operations

Minimum Operating Temperature

30°C

Series

Alcoswitch

COO (Country of Origin):
IN
The TE Connectivity s ALCOSWITCH selector switch ISE, IKE series are versatile and durable control devices used in a wide array of electrical circuits and machinery. These switches allow users to manually select different operating modes or control outputs by rotating the switch to various positions. Available in multiple configurations, including maintained or momentary actions, selector switches offer a reliable method for controlling equipment, managing processes, and toggling between functions.

Snap mounting for compact contact blocks

Stackable design for contact block

Screw mounting for panel

Multiple configurations available

3 types of actuator head

IP 65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy