NKK Switches IP40 Keylock Switch, SPDT, 400mA 2-Way Flat-Key

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR104.48

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR104.48-
10 - 19MYR102.292%
20 - 29MYR99.235%
30 +MYR96.257%

*price indicative

RS Stock No.:
196-0268
Mfr. Part No.:
SK15BG13
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Keylock Switch

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPDT

Key Trapping

Yes

Switch Contact Current

400mA

IP Rating

IP40

Key Type

Flat

Terminal Type

Terminal

Bezel Shape

Rectangular

Contact AC Voltage

28V ac

Contact DC Voltage

28V dc

Standards/Approvals

UL, CSA

Contact Material

Gold

Series

F

Maximum Operating Temperature

70°C

Mechanical Life

30000Cycles

Minimum Operating Temperature

-25°C

COO (Country of Origin):
PH
The NKK Switches Process Sealed Keylock is Non-Illuminated and has a Non-Shorting (BBM) Contact Timing. It has a Flat Key type of Actuator.

Termination Style Straight PC Terminals with Bracket

Poles SPDT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy