C & K Keylock Switch, SPST 2-Way Flat-Key
- RS Stock No.:
- 153-4162
- Distrelec Article No.:
- 304-47-881
- Mfr. Part No.:
- PL001UEBMA1K22
- Manufacturer:
- C & K
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR1,711.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR34.224 | MYR1,711.20 |
*price indicative
- RS Stock No.:
- 153-4162
- Distrelec Article No.:
- 304-47-881
- Mfr. Part No.:
- PL001UEBMA1K22
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Number of Positions | 2 | |
| Product Type | Keylock Switch | |
| Switch Operation | RJ45, Ethernet | |
| Contact Configuration | SPST | |
| Housing Material | Nylon | |
| Key Type | Flat | |
| Terminal Type | Quick Connect | |
| Bezel Shape | Round | |
| Switch Configuration | SPST | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 90° | |
| Contact Material | Brass | |
| Series | PL | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Number of Positions 2 | ||
Product Type Keylock Switch | ||
Switch Operation RJ45, Ethernet | ||
Contact Configuration SPST | ||
Housing Material Nylon | ||
Key Type Flat | ||
Terminal Type Quick Connect | ||
Bezel Shape Round | ||
Switch Configuration SPST | ||
Standards/Approvals RoHS | ||
Key Index Angle 90° | ||
Contact Material Brass | ||
Series PL | ||
- COO (Country of Origin):
- CN
Available in plastic or metal housings, C&Ks switchlocks feature 4 to 6 tumblers supporting a variety of security needs. Miniature, anti-static and momentary versions combine with bushing or snap-in mounting for a broad product selection.Switchlocks for Safety Applications. C&K standard switchlocks are available in multi-pole (1 to 4) and multi-position configurations. Custom cams are available for specific application requirements.
Point-of-sale terminals and cash registers
Computers and computer servers
Cable tv connectors
Communication equipment
Automotive accessories
Instrumentation and machine controls
Marine equipment
Elevators
Medical equipment
Office furniture and copy machines
Security alarm systems
Cost-effective security
Custom cams available
Office furniture
Cash registers
Copy machines
