EAO IP65 Keylock Switch, SPDT 2-Way
- RS Stock No.:
- 853-851
- Mfr. Part No.:
- 82-6121.2000
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR225.70
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR225.70 |
*price indicative
- RS Stock No.:
- 853-851
- Mfr. Part No.:
- 82-6121.2000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Keylock Switch | |
| Number of Positions | 2 | |
| Contact Configuration | SPDT | |
| Housing Material | Plastic | |
| IP Rating | IP65 | |
| Terminal Type | Plug-in Terminal | |
| Bezel Shape | Flush | |
| Switch Configuration | 2 Position | |
| Contact Material | Silver | |
| Series | 82-6121 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Keylock Switch | ||
Number of Positions 2 | ||
Contact Configuration SPDT | ||
Housing Material Plastic | ||
IP Rating IP65 | ||
Terminal Type Plug-in Terminal | ||
Bezel Shape Flush | ||
Switch Configuration 2 Position | ||
Contact Material Silver | ||
Series 82-6121 | ||
- COO (Country of Origin):
- CN
The EAO Keylock switch designed for secure and reliable operation in various applications, providing a robust means for control with a maintained switching action.
Flush design with 25 mm round front for modern aesthetics
Constructed with stainless steel for durability and corrosion resistance
IP65 rating ensures protection against dust and water ingress
Rated for a wide voltage range, accommodating different operational needs
Related links
- EAO IP65 Keylock Switch, 5A 2-Way Standard-Key
- EAO IP65 Keylock Switch 5A 2-Way Standard-Key
- EAO IP65 Keylock Switch 5A 2-Way Flat-Key
- APEM Keylock Switch 4A 2-Way Common-Key
- NKK Switches IP40 Keylock Switch 400mA 2-Way Flat-Key
- Lorlin IP67 SPDT, 1A 2-Way Common-Key
- Lorlin IP67 SPDT, 1A 2-Way Random-Key
- NKK Switches Keylock Switch 3A 3-Way Standard-Key
