Lorlin IP66, IP67 Lock, SPST, 1A 2-Way

N

This image is representative of the product range

Subtotal (1 unit)*

MYR122.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR122.37

*price indicative

RS Stock No.:
840-830
Mfr. Part No.:
WRL-5-L-S-2-850-RS
Manufacturer:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

2

Product Type

Lock

Switch Operation

On-On

Contact Configuration

SPST

Housing Material

Polycarbonate

Key Trapping

Yes

Switch Contact Current

1A

IP Rating

IP66, IP67

Terminal Type

Solder Terminal

Bezel Shape

Round

Contact DC Voltage

24V dc

Switch Configuration

Lock

Key Index Angle

90°

Standards/Approvals

EN61058-1

Contact Material

Brass

Mechanical Life

10000Cycles

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Series

WRL

COO (Country of Origin):
GB
The Lorlin Lock switch is designed for reliable operation in harsh environments, providing effective locking mechanisms with robust specifications tailored for demanding applications.

Rated for 1A at 24V dc with a lifespan exceeding 10,000 cycles

Proven insulation resistance over 999MΩ at 500Vdc initially

Constructed from a Durable zinc alloy, plated for enhanced corrosion resistance

Versatile operational temperature range from -20°C to +65°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy