Lorlin IP67 Key Switch, SPST, 1A 3-Way Common-Key

N

This image is representative of the product range

Subtotal (1 unit)*

MYR135.96

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR135.96

*price indicative

RS Stock No.:
840-816
Mfr. Part No.:
WIRL-5-L-S-2-850-RS
Manufacturer:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

3

Product Type

Key Switch

Switch Operation

Spring Return

Contact Configuration

SPST

Housing Material

Polyamide

Key Trapping

Yes

Switch Contact Current

1A

IP Rating

IP67

Key Type

Common

Terminal Type

Solder Tag

Bezel Shape

Round

Contact AC Voltage

24V

Contact DC Voltage

24V

Switch Configuration

SPST

Key Index Angle

60°

Contact Material

Brass

Series

WIRL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Mechanical Life

10000Cycles

COO (Country of Origin):
GB
The Lorlin lock switch is designed for secure locking in various configurations, featuring a robust mechanical mechanism suitable for demanding environments. Its intelligent design ensures reliable performance across diverse applications.

Rated for 1A at 24V ac/dc with a lifespan exceeding 10,000 cycles

IP66/IP67 sealed construction allows for effective operation in marine environments

Constructed from Durable materials, including a zinc alloy housing and brass contacts

Double Pole and Single Pole variations available to suit specific user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy