RAFI IP65 Key Switch, 6A 3-Way Flat-Key

Subtotal (1 pack of 2 units)*

MYR333.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR333.98MYR166.99

*price indicative

RS Stock No.:
525-690
Mfr. Part No.:
1.30.076.001/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

3

Switch Operation

Latching

Key Trapping

Yes

Switch Contact Current

6A

IP Rating

IP65

Key Type

Flat

Bezel Shape

L

Contact DC Voltage

35V dc

Contact AC Voltage

250V ac

Standards/Approvals

CE, UR, CCC, RoHS, CSA, REACH

Key Index Angle

90°

Mechanical Life

65000Cycles

Maximum Operating Temperature

70°C

Series

RAFIX 16

Minimum Operating Temperature

-25°C

COO (Country of Origin):
HU
The RAFI key lock switch square collar were created according to the DIN EN 1303 standard by well known lock manufacturers. They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance (e.g. greasing & oiling) by the machine or system operator. Control units are modular units consisting of several parts. These always consist of an actuating element and a switching element. Actuating elements (such as key switches) have the specified tactility, reset and function only when assembled with the appropriate switching elements.

Key switch in various rotation angle variants and key trigger positions

Robust design suitable for operation with gloves

Close mounting of actuators possible due to axial rear wiring

Degree of protection IP65 at the front

Separate switching elements UNIVERSAL required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy