Temporarily out of stock
- RS Stock No.:
- 525-090
- Mfr. Part No.:
- 1.30.096.171/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 1 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 6A | |
| IP Rating | IP65 | |
| Bezel Shape | V | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 35V dc | |
| Standards/Approvals | CCC, REACH, RoHS, UR, CE, CSA | |
| Key Index Angle | 90° | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 65000Cycles | |
| Series | RAFIX 16 F | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 1 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Switch Contact Current 6A | ||
IP Rating IP65 | ||
Bezel Shape V | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 35V dc | ||
Standards/Approvals CCC, REACH, RoHS, UR, CE, CSA | ||
Key Index Angle 90° | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 65000Cycles | ||
Series RAFIX 16 F | ||
- COO (Country of Origin):
- HU
The RAFI Keylock switch with a round collar and momentary contact function is ideal for applications in measurement, control, and vehicle construction. Built with robustness to allow operation with gloves, it features IP65 front-side protection and complies with DIN EN 1303 for reliable locking systems.
Black bezel colour and metallic silver collar colour
Collar diameter 28 mm
Threaded ring maximum torque of 1.2 Nm
Rotating angle 1 x 90 degree with V shape
