NKK Switches Key Switch, SPDT, 3A 2-Way Standard-Key

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR28.60

View bulk pricing options

Subtotal (1 unit)*

MYR73.95

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR73.95-
10 - 49MYR71.09MYR28.60
50 +MYR66.47MYR374.00

*price indicative

RS Stock No.:
197-640
Mfr. Part No.:
CK-M12BFS1
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Number of Positions

2

Product Type

Key Switch

Switch Operation

On-On

Contact Configuration

SPDT

Key Trapping

Yes

Housing Material

Polybutylene Terephthalate

Switch Contact Current

3A

Key Type

Standard

Terminal Type

Solder

Bezel Shape

Rectangular

Contact AC Voltage

250V ac

Key Index Angle

90°

Standards/Approvals

RoHS

Contact Material

Silver

Series

CK-M12BFS1

Mechanical Life

30000Operations

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy