NKK Switches Key Switch, SPDT, 3A 2-Way Standard-Key
- RS Stock No.:
- 197-634
- Mfr. Part No.:
- CK-M12AFS1
- Manufacturer:
- NKK Switches
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR75.16
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR75.16 |
| 25 - 99 | MYR71.31 |
| 100 + | MYR64.28 |
*price indicative
- RS Stock No.:
- 197-634
- Mfr. Part No.:
- CK-M12AFS1
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | On-On | |
| Contact Configuration | SPDT | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Key Trapping | Yes | |
| Switch Contact Current | 3A | |
| Key Type | Standard | |
| Terminal Type | Solder | |
| Bezel Shape | Rectangular | |
| Contact AC Voltage | 250V ac | |
| Key Index Angle | 90° | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver | |
| Maximum Operating Temperature | 70°C | |
| Mechanical Life | 30000Operations | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation On-On | ||
Contact Configuration SPDT | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Key Trapping Yes | ||
Switch Contact Current 3A | ||
Key Type Standard | ||
Terminal Type Solder | ||
Bezel Shape Rectangular | ||
Contact AC Voltage 250V ac | ||
Key Index Angle 90° | ||
Standards/Approvals RoHS | ||
Contact Material Silver | ||
Maximum Operating Temperature 70°C | ||
Mechanical Life 30000Operations | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW

Related links
- NKK Switches Key Switch 3A 2-Way Standard-Key
- NKK Switches Keylock Switch 3A 3-Way Standard-Key
- Siemens IP65 Key Switch 2-Way Standard-Key
- TE Connectivity High Security Key Switch 1A 2-Way Standard-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- NKK Switches IP40 Keylock Switch 3A 3-Way Flat-Key
- EAO IP65 Keylock Switch 5A 2-Way Standard-Key
