Schneider Electric XB4 2-position Key Switch Head, Spring Return, 22 mm Cutout
- RS Stock No.:
- 212-4893
- Mfr. Part No.:
- ZB4BG6TEC10
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
MYR1,032.71
FREE delivery for orders over RM 150.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR516.355 | MYR1,032.71 |
*price indicative
- RS Stock No.:
- 212-4893
- Mfr. Part No.:
- ZB4BG6TEC10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | XB4 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | CES | |
| Switch Operation | Spring Return | |
| IP Rating | IP66, IP67, IP69K, IP69 | |
| Angle of Throw | 90 ° | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | UL 508, GB 14048.5, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-5, BV, CSA, DNV, LROS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series XB4 | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type CES | ||
Switch Operation Spring Return | ||
IP Rating IP66, IP67, IP69K, IP69 | ||
Angle of Throw 90 ° | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals UL 508, GB 14048.5, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-5, BV, CSA, DNV, LROS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric XB4 Series Key Switch Head, Cutout Diameter 22mm, Spring Return Switch Actuation - ZB4BG6TEC10
This key switch head is part of the Harmony XB4 series, designed to provide reliable control in various applications. Featuring a 22mm cutout, it operates as a two-position key switch, ensuring effective management of electrical systems. Its compact design integrates seamlessly into control panels, enhancing usability and functionality.
Features & Benefits
• Black key for easy identification in low-light conditions
• Spring return mechanism for intuitive operation
• Compact dimensions allowing for versatile installation
• Resistant to high-pressure washing, ensuring longevity
• Mechanical durability of 1 million cycles for reliability
Applications
• Used for industrial automation control systems
• Applicable in electrical control cabinets for easy access
• Utilised in machinery requiring secure operation control
• Ideal for environments that demand robust electrical switching
What operational temperatures can it withstand while in use?
This product functions effectively in ambient air temperatures ranging from -40°C to 70°C, accommodating various environmental conditions.
How does the design contribute to its durability over time?
The key switch head is constructed to resist high-pressure cleaning, meaning it can endure rigorous cleaning routines without compromising functionality.
Can it be installed in different control panel setups?
Yes, the standard mounting diameter of 22mm allows compatibility with a wide range of control panel configurations, facilitating straightforward integration.
Supplied with
1 lock and 2 keys
Related links
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- RS PRO 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head 22 mm Cutout
- Idec HW 2-position Key Switch Head 22 mm Cutout
- RS PRO 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Idec HW 3-position Key Switch Head 22 mm Cutout
