Schneider Electric Harmony 3-position Key Switch Head, Spring Return, 22 mm Cutout

Subtotal (1 unit)*

MYR281.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR281.44

*price indicative

RS Stock No.:
212-4884
Mfr. Part No.:
ZB4BG01
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Key Switch Head

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Operation

Spring Return

IP Rating

IP67, IP69, IP69K, IP66

Angle of Throw

45 °

Standards/Approvals

IEC 60947-5-1, IEC 60947-5-4, IEC 60947-1, CSA C22.2 No 14, IEC 60947-5-5, UL 508, JIS C8201-5-1, JIS C8201-1, CSA, DNV, BV, LROS, UL Listed, IEC 50102

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric ZB4BG01 is a selector switch head of Ø22 mm 3-position stay put operator with Ronis 455 type key lock

Chromium plated metal material.

IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy