RS Better World

Schneider Electric XD4 1-Axis Joystick Spring Return, IP66, 600 V ac, 250 V dc, 100mA

Subtotal (1 unit)*

MYR624.82

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR624.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-4853
Mfr. Part No.:
XD4PA227
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Axes

1

Product Type

Joystick

Series

XD4

Switch Technology

Spring Return

IP Rating

IP66

Contact AC Voltage

600V ac

Switch Contact Current

100mA

Contact Configuration

1 NO

Contact Material

Silver Alloy

Terminal Type

Screw

Mechanical Life

1000000Cycles

Contact DC Voltage

250V dc

Standards/Approvals

UL JIS C80151 ENIEC 6094754 ENIEC 609471 ENIEC 6094751 CSA C. 14 ENIEC 6094755 JIS C8011

Better World Claim

Repairable by the End User

Better World Product

Yes

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric XD4PA227 is a joystick controller Ø22 mm 2-direction, 1NO Contacts type per direction. Spring return to 0 position, long operating shaft 54 mm length.

Black metal material

IP degree of protection IP66.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy