EAO 46-2R21.1010.000 4-Axis Joystick Switch Adjustable Maintained, IP65
- RS Stock No.:
- 854-754
- Mfr. Part No.:
- 46-2R21.1010.000
- Manufacturer:
- EAO
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 854-754
- Mfr. Part No.:
- 46-2R21.1010.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Number of Axes | 4 | |
| Product Type | Joystick Switch | |
| Series | 46-2R21.1010.000 | |
| Switch Technology | Maintained | |
| IP Rating | IP65 | |
| Handle Type | Adjustable | |
| Contact Configuration | 2 NC/2 NO | |
| Contact Material | Plastic | |
| Mechanical Life | 2000000Cycles | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Number of Axes 4 | ||
Product Type Joystick Switch | ||
Series 46-2R21.1010.000 | ||
Switch Technology Maintained | ||
IP Rating IP65 | ||
Handle Type Adjustable | ||
Contact Configuration 2 NC/2 NO | ||
Contact Material Plastic | ||
Mechanical Life 2000000Cycles | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- IT
The Sanyo Denki Digital Joystick Complete is a high-performance control solution designed for professional panel mounting. This robust assembly integrates high-voltage insulation and thermal current capacity to ensure reliable switching in demanding industrial environments.
Precise 30.5 mm diameter mounting cutout
Integrated 2 NC and 2 NO contacts
Rated insulation voltage of 690 V
High 10 A thermal current rating
Durable black plastic lever design
Related links
- EAO 46-2R41.1080.000 4-Axis Joystick Switch Adjustable Maintained, IP66
- EAO 46-2F21.1080.001 4-Axis Joystick Switch Adjustable Maintained, IP66
- EAO 46-2F41.1080.001 4-Axis Joystick Switch Adjustable Maintained, IP66
- EAO 46-2F41.1080.000 4-Axis Joystick Switch Adjustable Maintained, IP66
- EAO 46-2F21.1080.000 4-Axis Joystick Switch Adjustable Maintained, IP66
- EAO 46-2R53.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
- EAO 46-2R0T.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
- EAO 46-2F38.1080.001 4-Axis Joystick Switch Adjustable Momentary, IP66
