EAO 46-2F38.1080.001 4-Axis Joystick Switch Adjustable Momentary, IP66

N

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
854-794
Mfr. Part No.:
46-2F38.1080.001
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Number of Axes

4

Series

46-2F38.1080.001

Product Type

Joystick Switch

Switch Technology

Momentary

IP Rating

IP66

Handle Type

Adjustable

Contact Configuration

NO

Contact Material

Plastic

Mechanical Life

1000000Cycles

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
IT
The Sanyo Denki Digital Joystick is a high-performance momentary switch designed for precise four-position control. Engineered for durability in extreme environments, this raised actuator ensures reliable operation for sophisticated panel-mounted industrial machinery.

Precise 22.3 mm diameter mounting cutout

Wide 28° operating angle per position

Robust IP66 and IK03 protection ratings

Operates from –40 °C to +70 °C

Rated for 1 million cycles of operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy