Sakae Tsushin Kogyo 30JE 5-Axis Joystick Lever Passive, 24 V dc, 100mA
- RS Stock No.:
- 156-021
- Mfr. Part No.:
- 30JEK-ZU-06R3
- Manufacturer:
- Sakae Tsushin Kogyo
This image is representative of the product range
Subtotal (1 unit)*
MYR1,907.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,907.59 |
*price indicative
- RS Stock No.:
- 156-021
- Mfr. Part No.:
- 30JEK-ZU-06R3
- Manufacturer:
- Sakae Tsushin Kogyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sakae Tsushin Kogyo | |
| Series | 30JE | |
| Product Type | Joystick | |
| Number of Axes | 5 | |
| Switch Technology | Passive | |
| Handle Type | Lever | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPST | |
| Joystick Travel | 15 ° | |
| Terminal Type | Through Hole | |
| Mechanical Life | 1000000Operations | |
| Contact DC Voltage | 24V dc | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Sakae Tsushin Kogyo | ||
Series 30JE | ||
Product Type Joystick | ||
Number of Axes 5 | ||
Switch Technology Passive | ||
Handle Type Lever | ||
Switch Contact Current 100mA | ||
Contact Configuration SPST | ||
Joystick Travel 15 ° | ||
Terminal Type Through Hole | ||
Mechanical Life 1000000Operations | ||
Contact DC Voltage 24V dc | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sakae Tsushin Kogyo 30JE 5-Axis Joystick Lever Passive 100mA
- Sakae Tsushin Kogyo 30JE 2-Axis Joystick Lever Passive 50mA
- Sakae Tsushin Kogyo 30JE 2-Axis Joystick Lever Potentiometric 50mA
- Sakae Tsushin Kogyo 30JB 2-Axis Joystick Lever Potentiometric 50mA
- Sakae Tsushin Kogyo S8FLP Series Position Sensor Front and Rear Extended Shaft Type
- Schneider Electric Harmony XD2 4-Axis Joystick Lever
- Schneider Electric Harmony 2-Axis Joystick Lever Analogue
- Schneider Electric Harmony XB5 4-Axis Joystick Lever, IP66
