Sakae Tsushin Kogyo 30JE 2-Axis Joystick Lever Passive, 24 V dc, 50mA

This image is representative of the product range

Subtotal (1 unit)*

MYR1,683.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,683.15

*price indicative

RS Stock No.:
156-009
Mfr. Part No.:
30JEK-YQ-04R2
Manufacturer:
Sakae Tsushin Kogyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sakae Tsushin Kogyo

Series

30JE

Product Type

Joystick

Number of Axes

2

Switch Technology

Passive

Handle Type

Lever

Switch Contact Current

50mA

Contact Configuration

SPST

Joystick Travel

15 °

Terminal Type

Through Hole

Contact DC Voltage

24V dc

Mechanical Life

1000000Operations

Standards/Approvals

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy