Portwest Lona Lite Blue, Water Resistant Jacket, M 1 EA
- RS Stock No.:
- 249-8383
- Mfr. Part No.:
- S434NARM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
MYR369.78
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR369.78 |
*price indicative
- RS Stock No.:
- 249-8383
- Mfr. Part No.:
- S434NARM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Blue | |
| Gender | Unisex | |
| Hooded | No | |
| Series | Lona Lite | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Jacket | ||
Colour Blue | ||
Gender Unisex | ||
Hooded No | ||
Series Lona Lite | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest makes Iona Lite bomber Jacket is outstanding waterproof jacket provides visibility whilst keeping you warm and dry. The fleece lined collar and knitted cuffs ensure that heat is trapped inside the garment. The cleverly designed zip-out ID poc
Durable and waterproof jacket with sealed seams
Abrasion resistant oxford polyester
Inner ribbed cuffs for warmth and comfort
Elasticated hem for a secure and comfortable fit
Reflective tape for increased visibility
Stud adjustable cuffs for a secure fit
Generous fit for wearer comfort
Extremely water resistant fabric finish, water beads away from fabric surface
Pack away hood for added functionality
Stud front opening for easy access
Two-way zip for quick and easy access
Radio loop for easy clipping of a radio
Related links
- Portwest Lona Lite Blue Water Beads Away From Fabric Surface Jacket, L 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, M 1 EA
- Elka Gb Royal Blue L 1 EA
- Elka Gb Blue Zipper, L 1 EA
- Mascot Workwear 22015-617-010 1 Dark Navy Lightweight M 1 EA
- Portwest S505 2 Black M 1 EA
- Portwest S440 Navy Breathable Jacket, M 1 EA
- Orn 4200 Blue Water Resistant Softshell Jacket Zip, XS 1 EA
