Portwest Lona Lite Blue, Water Resistant, Water Beads Away From Fabric Surface Jacket, L 1 EA

Subtotal (1 unit)*

MYR369.78

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR369.78

*price indicative

RS Stock No.:
249-8382
Mfr. Part No.:
S434NARL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Jacket

Size

L

Colour

Blue

Gender

Unisex

Outer Material

Double Polyurethane Coated, 300D Oxford Weave with A Stain Resistant Finish, 100% Polyester

Lining Material

100% Polyester

Hooded

No

Series

Lona Lite

Resistance Features

Water Resistant, Water Beads Away From Fabric Surface

Standards/Approvals

EN 342 (0.342M2. K/W (B), EN 343 Class 3:1 X (WP 15, 000mm), X), EN 17353 Type B3, CE certified, 2

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest outstanding waterproof jacket provides visibility whilst keeping you warm and dry. The fleece lined collar and knitted cuffs ensure that heat is trapped inside the garment. The cleverly designed zip-out ID pocket can also be used as an additi

Durable and waterproof jacket with sealed seams

Quilt lined for thermal insulation

Abrasion resistant oxford polyester

Inner ribbed cuffs for warmth and comfort

Elasticated hem for a secure and comfortable fit

Reflective tape for increased visibility

Stud adjustable cuffs for a secure fit

Extremely water resistant fabric finish, water beads away from fabric surface

Print access for corporate branding

Pack away hood for added functionality

Stud front opening for easy access

Two-way zip for quick and easy access

Radio loop for easy clipping of a radio

ID pocket can be visible or concealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy