Sioen Morgat Blue, Lightweight Work Jacket, M 1 EA
- RS Stock No.:
- 236-1730
- Mfr. Part No.:
- S4391/RB/M
- Manufacturer:
- Sioen
Subtotal (1 unit)*
MYR360.26
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR360.26 |
*price indicative
- RS Stock No.:
- 236-1730
- Mfr. Part No.:
- S4391/RB/M
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | M | |
| Product Type | Work Jacket | |
| Colour | Blue | |
| Gender | Unisex | |
| Outer Material | Polyamide | |
| Lining Material | Polyamide | |
| Hooded | No | |
| Series | Morgat | |
| Resistance Features | Lightweight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size M | ||
Product Type Work Jacket | ||
Colour Blue | ||
Gender Unisex | ||
Outer Material Polyamide | ||
Lining Material Polyamide | ||
Hooded No | ||
Series Morgat | ||
Resistance Features Lightweight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Sioen Uk Morgat Jacket is the perfect jacket for people who work in the food industry. This jacket is easy to maintain and can be washed at 95 °C for optimum hygiene. In addition, the jacket is comfortable. The underarm ventilation and the elastic wrist bands increase comfort.
It's size is M
It's colour is Royal Blue
Light, elastic quality fabric
It has a fixed hood and Zip closure under flap with press studs
Raglan sleeve
Zip closure under flap with press studs
