Sioen Morgat Blue, Lightweight Work Jacket Zipper with Press Studs Under Flap, 2XL 1 EA

Subtotal (1 unit)*

MYR349.77

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR349.77

*price indicative

RS Stock No.:
236-1728
Mfr. Part No.:
S4391/RB/2XL
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Size

2XL

Product Type

Work Jacket

Colour

Blue

Gender

Unisex

Outer Material

Polyamide

Lining Material

Polyamide

Hooded

No

Series

Morgat

Closure Type

Zipper with Press Studs Under Flap

Standards/Approvals

regulation 1935:2004, EN ISO 13688:2013, EN 343:2019/Class 4-1-X, EN 14605:2005 + A1:2009 Type PB (4), EN 14126:2003 +AC:2004 Type PB4

Resistance Features

Lightweight

RoHS Status: Exempt

COO (Country of Origin):
BE
The Sioen Uk Morgat Jacket is the perfect jacket for people who work in the food industry. This jacket is easy to maintain and can be washed at 95 °C for optimum hygiene. In addition, the jacket is comfortable. The underarm ventilation and the elastic wrist bands increase comfort.

It's size is 2XL

It's colour is Royal Blue

It has light and elastic quality fabric

It has a It has a fixed hood and Zip closure under flap with press studs and Zip closure under flap with press studs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy