Delta Plus MYSEN2F 2 Black, Yellow, White, Green Work Jacket Zipper, Storm Flap, XS 1 EA
- RS Stock No.:
- 230-4816
- Mfr. Part No.:
- MYS2FGNTPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR290.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR290.88 |
*price indicative
- RS Stock No.:
- 230-4816
- Mfr. Part No.:
- MYS2FGNTPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XS | |
| Product Type | Work Jacket | |
| Colour | Black, Yellow, White, Green | |
| Gender | Women | |
| Outer Material | Polyester, Elastane | |
| Hooded | No | |
| Series | MYSEN2F | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 2 | |
| Closure Type | Zipper, Storm Flap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XS | ||
Product Type Work Jacket | ||
Colour Black, Yellow, White, Green | ||
Gender Women | ||
Outer Material Polyester, Elastane | ||
Hooded No | ||
Series MYSEN2F | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 2 | ||
Closure Type Zipper, Storm Flap | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Woman's jacket (to match the MACH 2 range). Fastening with zip under storm flap. Bottom of sleeves with bias finishing. 5 pockets.
"Softshell" fabric 96% polyester 4% elastane. Lightness and protection from cold, wind and fine rain.
It has removable sleeves
Related links
- Delta Plus MYSEN2F 2 Black White Zipper, M 1 EA
- Delta Plus MYSEN2F 2 Black White Zipper, L 1 EA
- Delta Plus MYSEN2F 2 Black White Zipper, S 1 EA
- Delta Plus MYSEN2F 1 White Black 2XL 1 EA
- Delta Plus MYSEN2F 1 Black White XL 1 EA
- Mascot Workwear 18025-318 Black Water Repellent Jacket Zipper Under Storm Flap, XS 1 EA
- Delta Plus MCVE2 Yellow Green Durable Work Jacket Zip with Flap, S 1 EA
- Delta Plus M2VE3 1 Yellow White 5XL 1 EA
