Delta Plus ORSA 1 Navy, Orange Softshell Jacket Storm Flap, Zipper, M 1 EA
- RS Stock No.:
- 213-8273
- Mfr. Part No.:
- ORSAMOTM
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR431.98
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR431.98 |
*price indicative
- RS Stock No.:
- 213-8273
- Mfr. Part No.:
- ORSAMOTM
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Softshell Jacket | |
| Size | M | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Outer Material | 8% Elastane, 92% Polyester | |
| Lining Material | Cotton, Polyester | |
| Hooded | No | |
| Series | ORSA | |
| Closure Type | Storm Flap, Zipper | |
| Standards/Approvals | CE, EN ISO 13688:2013 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Softshell Jacket | ||
Size M | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Outer Material 8% Elastane, 92% Polyester | ||
Lining Material Cotton, Polyester | ||
Hooded No | ||
Series ORSA | ||
Closure Type Storm Flap, Zipper | ||
Standards/Approvals CE, EN ISO 13688:2013 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus OSRA Polyester / Elasthane made softshell jacket with 3 laminated layers is best for cold weather.
Removable sleeves
Fastening zip under storm flap
3 pockets
Related links
- Delta Plus ORSA 1 Navy Zipper, S 1 EA
- Delta Plus ORSA 1 Navy Zipper, 2XL 1 EA
- Delta Plus ORSA 1 Navy Storm Flap, L 1 EA
- Delta Plus ORSA 1 Navy Storm Flap, XL 1 EA
- Delta Plus MYSEN2F 2 Black White Zipper, M 1 EA
- Delta Plus ORSA 1 Navy Waterproof 3XL 1 EA
- Delta Plus ORSA 1 Black Waterproof Softshell Jacket Zipper, M 1 EA
- Delta Plus MYSEN2F 2 Black White Zipper, L 1 EA
