Delta Plus ORSA 1 Navy, Orange Softshell Jacket Zipper, Storm Flap, L 1 EA

Subtotal (1 unit)*

MYR450.94

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR450.94

*price indicative

RS Stock No.:
213-8271
Mfr. Part No.:
ORSAMOGT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Softshell Jacket

Size

L

Colour

Navy, Orange

Gender

Unisex

Outer Material

8% Elastane, 92% Polyester

Lining Material

Cotton, Polyester

Hooded

No

Series

ORSA

Standards/Approvals

CE, EN ISO 13688:2013

Closure Type

Zipper, Storm Flap

Number of Outer Pockets

2

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus OSRA Polyester / Elasthane made softshell jacket with 3 laminated layers is best for cold weather.

Removable sleeves

Fastening zip under storm flap

3 pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy