MOLINEL 1163 Marine, Fire Resistant Jacket Button Placket, 2XL 1 EA

N

This image is representative of the product range

Subtotal (1 unit)*

MYR262.92

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR262.92

*price indicative

RS Stock No.:
840-972
Mfr. Part No.:
11632290158 T2XL
Manufacturer:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Size

2XL

Product Type

Jacket

Colour

Marine

Gender

Unisex

Outer Material

Cotton, Polyester

Hooded

No

Series

1163

Resistance Features

Fire Resistant

Closure Type

Button Placket

Standards/Approvals

EN ISO 11612

Number of Outer Pockets

4

RoHS Status: Exempt

COO (Country of Origin):
TN
The Molinel work jacket offers robust protection with its contemporary design and functional features, ensuring safety while maintaining comfort in demanding environments.

Constructed with 75% cotton and 24% polyester for durability and comfort

Features raglan sleeves and adjustable snap cuffs for a tailored fit

Includes chest loops for gas detector attachments

Equipped with multiple pockets, including an asymmetrical breast pocket and side pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy