MOLINEL 1055 Navy, Abrasion Resistant Jacket Button, M 1 EA
- RS Stock No.:
- 841-007
- Mfr. Part No.:
- 10552668158 TM
- Manufacturer:
- MOLINEL
N
This image is representative of the product range
Subtotal (1 unit)*
MYR275.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR275.19 |
*price indicative
- RS Stock No.:
- 841-007
- Mfr. Part No.:
- 10552668158 TM
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Cordura, Cotton, Polyester | |
| Hooded | No | |
| Series | 1055 | |
| Resistance Features | Abrasion Resistant | |
| Closure Type | Button | |
| Standards/Approvals | EN 15797 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Size M | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Cordura, Cotton, Polyester | ||
Hooded No | ||
Series 1055 | ||
Resistance Features Abrasion Resistant | ||
Closure Type Button | ||
Standards/Approvals EN 15797 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Molinel jacket offers a stylish, denim-inspired design combined with exceptional comfort, making it Ideal for various professional environments and tasks.
Crafted from ultra-resistant stretch fabric, ensuring exceptional comfort
Designed for industrial washing with up to 50 cycles according to ISO 15797
Features an exclusive bi-colour design for a modern look
Includes reinforced Cordura sections at the sides for enhanced durability
