ABB 1-Pole Switch Disconnector -, IP20, 16A, 0.32 W
- RS Stock No.:
- 289-1604
- Mfr. Part No.:
- 2CCA703025R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR88.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR88.58 |
*price indicative
- RS Stock No.:
- 289-1604
- Mfr. Part No.:
- 2CCA703025R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 1 | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Series | E214-16-101 | |
| Switching Current | 16A | |
| Terminal Type | Copper | |
| Padlock Compatibility | Yes | |
| Switching Power | 0.32W | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 68mm | |
| Width | 500μm | |
| Standards/Approvals | IEC60068-2-1, VDE0632-1, EN60669-1, IEC60068-2-2, UL508, IEC60068-2-38 | |
| Hazardous Area Certification | No | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 1 | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Series E214-16-101 | ||
Switching Current 16A | ||
Terminal Type Copper | ||
Padlock Compatibility Yes | ||
Switching Power 0.32W | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 68mm | ||
Width 500μm | ||
Standards/Approvals IEC60068-2-1, VDE0632-1, EN60669-1, IEC60068-2-2, UL508, IEC60068-2-38 | ||
Hazardous Area Certification No | ||
Length 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ABB group switch is a reliable electrical component designed for various applications, with a rated current of 16 A and a rated operational voltage of 250 V AC, this group switch ensures efficient performance. Its compact design and high quality construction make it a great choice for electrical systems.
Rated voltage is 250V for reliable operation
Rated current is 16A to meet power requirements
Double Interrupting Contacts for added safety
Sealable in on and off positions for security
Easy installation with multiple connections options
Related links
- ABB 1-Pole Non-Fused Switch Disconnector - 16A
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 16A, 11 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 16A, 8 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 16A, 8 kW
- Schneider Electric 1-Pole Switch Disconnector - 20A
- ABB 1-Pole DIN Rail Isolator Switch - IP20, 16A
- ABB 1-Pole DIN Rail Isolator Switch - IP20, 125A
- ABB 1-Pole DIN Rail Isolator Switch - IP20, 50A