ABB 1-Pole DIN Rail Isolator Switch -, IP20, 25A, 0.4 W

Subtotal (1 box of 10 units)*

MYR1,356.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,356.84MYR135.684

*price indicative

RS Stock No.:
288-0895
Mfr. Part No.:
2CCA703026R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

1

Mount Type

DIN Rail

IP Rating

IP20

Handle Colour

Grey

Auxiliary Contacts Available

Yes

Switching Current

25A

Switching Power

0.4W

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

55°C

Standards/Approvals

VDE0632-1, IEC60068, EN60669-1

Width

500μm

Depth

68mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The ABB Group switches compliant with DIN EN 60669-1 and VDE 0632 Part 1 standards, offering rated currents of 16/25 A and voltages of 250 VAC/DC. They feature 1 CO or 2 CO contacts and are available in module widths of 0.5 or 1.

RoHS compliant

Switch type double interrupting contacts

Material of conductor copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy