Allen Bradley 3 Pole Front Switch Disconnector - 80A Maximum Current, 30kW Power Rating, IP20
- RS Stock No.:
- 269-3134
- Mfr. Part No.:
- 194E-E80-1753
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR350.44
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR350.44 |
**price indicative
- RS Stock No.:
- 269-3134
- Mfr. Part No.:
- 194E-E80-1753
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Number of Poles | 3 | |
Maximum Current | 80A | |
Mounting Type | Front | |
IP Rating | IP20 | |
Power Rating | 30kW | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Number of Poles 3 | ||
Maximum Current 80A | ||
Mounting Type Front | ||
IP Rating IP20 | ||
Power Rating 30kW | ||
Related links
- Allen Bradley 3 Pole DIN Rail Switch Disconnector - 80A Maximum Current IP20
- Allen Bradley 3 Pole Front Switch Disconnector - 63A Maximum Current IP20
- Allen Bradley 3 Pole Front Switch Disconnector - 16A Maximum Current IP20
- Allen Bradley 3 Pole Front Switch Disconnector - 100A Maximum Current IP20
- Allen Bradley 3 Pole DIN Rail Switch Disconnector - 32A Maximum Current IP20
- Allen Bradley 3 Pole Front Switch Disconnector - 25A Maximum Current IP20
- Allen Bradley 3 Pole Front Switch Disconnector - 32A Maximum Current IP20
- Allen Bradley 3 Pole Front Switch Disconnector - 40A Maximum Current IP20