Allen Bradley 3 Pole Front Switch Disconnector - 100A Maximum Current, 22kW Power Rating, IP20
- RS Stock No.:
- 269-3125
- Mfr. Part No.:
- 194E-E100-1753
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR448.09
Temporarily out of stock - back order for despatch 14/01/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR448.09 |
**price indicative
- RS Stock No.:
- 269-3125
- Mfr. Part No.:
- 194E-E100-1753
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Number of Poles | 3 | |
Maximum Current | 100A | |
Mounting Type | Front | |
IP Rating | IP20 | |
Power Rating | 22kW | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Number of Poles 3 | ||
Maximum Current 100A | ||
Mounting Type Front | ||
IP Rating IP20 | ||
Power Rating 22kW | ||
Related links
- Allen Bradley 3 Pole DIN Rail Switch Disconnector - 100A Maximum Current IP20
- Allen Bradley 3 Pole Isolator Switch - 100A Maximum Current
- Allen Bradley 3 Pole Front Switch Disconnector - 25A Maximum Current IP20
- Allen Bradley 3 Pole Front Switch Disconnector - 63A Maximum Current IP20
- Allen Bradley 3 Pole Front Switch Disconnector - 80A Maximum Current IP20
- Allen Bradley 3 Pole Front Switch Disconnector - 16A Maximum Current IP20
- Allen Bradley 3 Pole Front Switch Disconnector - 32A Maximum Current IP20
- Allen Bradley 3 Pole Front Switch Disconnector - 40A Maximum Current IP20