Allen Bradley 3-Pole Front Switch Disconnector -, IP20, 40A, 15 kW
- RS Stock No.:
- 269-3130
- Mfr. Part No.:
- 194E-E40-1753
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR202.94
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR202.94 |
*price indicative
- RS Stock No.:
- 269-3130
- Mfr. Part No.:
- 194E-E40-1753
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Front | |
| IP Rating | IP20 | |
| Switching Current | 40A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508 CSA C22.2, No. 14 IEC 60947-3 Low Voltage Switchgear and Controlgear part 3 CE | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Front | ||
IP Rating IP20 | ||
Switching Current 40A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 15kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508 CSA C22.2, No. 14 IEC 60947-3 Low Voltage Switchgear and Controlgear part 3 CE | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
The Rockwell Automation 194E series inductive load rated load switch is designed for use as local motor isolation and disconnect switch applications. The switch is available with add on additional poles, grounding and neutral terminals and auxiliary contacts.
IP2 protection
Optional IP66 operating handles available
Short circuit rating of 5 kA
Positive guided actuation
Related links
- Allen Bradley 3-Pole Front Switch Disconnector - 63A, 18.5 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 16A, 5.5 kW
- Allen Bradley 3-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 80A, 30 kW
- Allen Bradley Switch Disconnector 40 A, 40A
- Allen Bradley 3-Pole Panel Mount Isolator Switch - 32A, 15 kW
- Allen Bradley 3-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 32A, 7.5 kW
