ABB 3-Pole Isolator Switch -, IP65, 45A, 15 kW
- RS Stock No.:
- 259-6119
- Mfr. Part No.:
- 1SCA022401R1810
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,661.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,661.19 |
*price indicative
- RS Stock No.:
- 259-6119
- Mfr. Part No.:
- 1SCA022401R1810
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | 1SCA02 | |
| Terminal Type | Screw Clamp | |
| Switching Current | 45A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 15kW | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 750V ac | |
| Width | 145mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Depth | 90mm | |
| Hazardous Area Certification | No | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series 1SCA02 | ||
Terminal Type Screw Clamp | ||
Switching Current 45A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 15kW | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 750V ac | ||
Width 145mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Depth 90mm | ||
Hazardous Area Certification No | ||
Length 200mm | ||
- COO (Country of Origin):
- FI
1SCA022401R1810
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks