ABB 3-Pole Screw Switch Disconnector -, IP65, IP00, 630A, 630 kW
- RS Stock No.:
- 235-1937
- Mfr. Part No.:
- 1SCA022753R4790
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR4,221.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,221.80 |
*price indicative
- RS Stock No.:
- 235-1937
- Mfr. Part No.:
- 1SCA022753R4790
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP65, IP00 | |
| Handle Colour | Black | |
| Series | OT | |
| Switching Current | 630A | |
| Terminal Type | Lug Terminal | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 630kW | |
| Switching AC Voltage | 1000V ac | |
| Length | 140mm | |
| Depth | 140mm | |
| Standards/Approvals | IEC 60947-3 | |
| Width | 266mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP65, IP00 | ||
Handle Colour Black | ||
Series OT | ||
Switching Current 630A | ||
Terminal Type Lug Terminal | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching Power 630kW | ||
Switching AC Voltage 1000V ac | ||
Length 140mm | ||
Depth 140mm | ||
Standards/Approvals IEC 60947-3 | ||
Width 266mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type. Handle and shaft included.
Pollution degree 3
Handle colour black
Operating mode front operated
Mounting type base mounting
Number of poles 3
Related links
- ABB 4-Pole Surface Mount Switch Disconnector - 630A, 630 kW
- ABB 3-Pole Screw Switch Disconnector - IP00 250 kW
- ABB 3-Pole Screw Switch Disconnector - IP00, 0pA
- ABB 4-Pole Screw Switch Disconnector - IP00 200 kW
- ABB 4-Pole Screw Switch Disconnector - IP00
- ABB 4-Pole Screw Switch Disconnector - IP00, 0pA
- ABB 4-Pole Screw Switch Disconnector - IP00, 85 W
- ABB 3-Pole Screw Switch Disconnector - IP65 315 kW