ABB 4-Pole Non-Fused Switch Disconnector -, IP65, 20A, 1.3 W
- RS Stock No.:
- 235-1648
- Mfr. Part No.:
- 1SCA022280R9880
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,816.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,816.85 |
*price indicative
- RS Stock No.:
- 235-1648
- Mfr. Part No.:
- 1SCA022280R9880
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | OS | |
| Switching Current | 20A | |
| Switching Power | 1.3W | |
| Switching AC Voltage | 415V ac | |
| Padlock Compatibility | Yes | |
| Width | 180mm | |
| Depth | 150mm | |
| Length | 150mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series OS | ||
Switching Current 20A | ||
Switching Power 1.3W | ||
Switching AC Voltage 415V ac | ||
Padlock Compatibility Yes | ||
Width 180mm | ||
Depth 150mm | ||
Length 150mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OS series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries should be drilled.
British standard
Cables can be inserted from top and bottom
Related links
- ABB 4-Pole Non-Fused Switch Disconnector - 20A, 1.3 W
- ABB 4-Pole Non-Fused Switch Disconnector - 400A, 30 W
- ABB 4-Pole Non-Fused Switch Disconnector - 200A, 8 W
- ABB 4-Pole Non-Fused Switch Disconnector - 720A, 75 W
- ABB 4-Pole Non-Fused Switch Disconnector - 600A, 46 W
- ABB 4-Pole DIN Rail Non-Fused Switch Disconnector - 250A, 13 W
- ABB 3-Pole Isolator Switch - 20A, 1.3 W
- ABB 4-Pole Non-Fused Switch Disconnector - 25mA, 3.9 W