ABB 3-Pole Base Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 231-9098
- Mfr. Part No.:
- 1SCA022710R0100 OT250E03P
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,873.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,873.36 |
*price indicative
- RS Stock No.:
- 231-9098
- Mfr. Part No.:
- 1SCA022710R0100 OT250E03P
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Base | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | OT | |
| Terminal Type | Lug Terminal | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Depth | 150mm | |
| Length | 82.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Width | 145.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Base | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series OT | ||
Terminal Type Lug Terminal | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Depth 150mm | ||
Length 82.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Width 145.5mm | ||
- COO (Country of Origin):
- FI
ABB Series OT Switch Disconnector, IP65 , 250A Maximum Current - 1SCA022710R0100 OT250E03P
This switch disconnector by ABB is a reliable solution for various applications, featuring an IP65 rating for weatherproof functionality. The OT series offers high current capabilities and secure base mounting. With technical specifications tailored for optimal performance, this product is a versatile choice for electrical and mechanical industries.
Features & Benefits
• High-current capacity for efficient operation
• IP65 rated for protection against harsh environments
• Base mounting for secure installation
• Designed with black handle and shaft for easy visibility
• Terminal bolt kit included for convenience
• Conforms to IEC standards for reliability
• Suitable for various voltage ranges up to 1000V
• Impulse and thermal ratings for long-lasting performance
Applications
• Ideal for industrial automation systems
• Suitable for electrical switchgear applications
• Can be used in mechanical machinery setups
• Recommended for outdoor installations requiring weatherproof protection
Can it withstand high currents?
Yes, the switch disconnector is rated for currents up to 250A for optimal performance.
Will it provide protection against harsh environments?
Yes, the IP65 rating ensures weatherproof functionality for outdoor use.
Is it suitable for industrial automation systems?
Yes, it is designed to meet the demands of industrial automation applications.
Can it be easily installed?
The base mounting design allows for secure and convenient installation.
Does it come with terminal bolt kit included?
Yes, it includes a terminal bolt kit for ease of use.
Related links
- ABB 3-Pole Base Switch Disconnector - 0pA
- ABB 4-Pole Base Switch Disconnector - 0pA
- ABB 3-Pole Base Switch Disconnector - IP65 250 kW
- ABB 3-Pole Base Switch Disconnector -, 0pA
- ABB Base Switch Disconnector - 0pA
- ABB 3-Pole Screw Switch Disconnector - 0pA
- ABB 3-Pole Switch Disconnector - 0pA
- Cable Knives | Cable Stripping Knife