ABB 0-Pole Side Auxiliary Switch -, 0pA
- RS Stock No.:
- 231-9073
- Mfr. Part No.:
- 1SCA022379R8100 OA2G11
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR99.35
FREE delivery for orders over RM 150.00
Being discontinued
- Final 24 unit(s), ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | MYR99.35 |
*price indicative
- RS Stock No.:
- 231-9073
- Mfr. Part No.:
- 1SCA022379R8100 OA2G11
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 0 | |
| Product Type | Auxiliary Switch | |
| Mount Type | Side | |
| Series | OA | |
| Switching Current | 0pA | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Length | 36mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 8.75mm | |
| Depth | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 0 | ||
Product Type Auxiliary Switch | ||
Mount Type Side | ||
Series OA | ||
Switching Current 0pA | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Length 36mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 8.75mm | ||
Depth 54mm | ||
- COO (Country of Origin):
- BG
ABB Series OA Auxiliary Switch, 16A Maximum Current, Side Mounting - 1SCA022379R8100 OA2G11
This auxiliary switch by ABB is a reliable and efficient component designed for various applications in different industries. With a maximum current of 16A, this side mounting switch offers exceptional functionality and performance.
Features & Benefits
• Side mounting design for easy installation and accessibility
• 1NO/1NC configuration for versatile use
• OA series for compatibility with other ABB products
• Maximum current of 16A for high-power applications
Applications
• Ideal for use in enclosed switches
• Suitable for change-over and transfer switch accessories
• Essential for switch disconnectors and switch fuses applications
Can it be used in enclosed safety switches?
Yes, it is suitable for use in enclosed safety switches for added protection.
Will it work with other ABB products in the OA series?
Yes, this auxiliary switch is designed to be compatible with other products in the OA series for seamless integration.
Is it suitable for high current applications?
Yes, with a maximum current of 16A, this switch is ideal for high-power applications.
Related links
- ABB Switch Disconnector Auxiliary Switch SPDT, OA Series for Use with OT Series
- ABB 0-Pole Changeover Switch -, 0pA
- ABB 0-Pole Side Switch Disconnector - 0pA
- ABB 0-Pole Screw Changeover Switch -, 0pA
- ABB 0-Pole Base Switch Disconnector -, 0pA
- ABB 0-Pole Screw Switch Disconnector -, 0pA
- ABB 0-Pole Screw Switch Disconnector - 0pA
- ABB 0-Pole Screw Front Cover -, 0pA