Socomec 4-Pole Non-Fused Switch Disconnector -, 0pA

Subtotal (1 unit)*

MYR35,480.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35,480.32

*price indicative

RS Stock No.:
224-2589
Mfr. Part No.:
95734025
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Non-Fused Switch Disconnector

Number of Poles

4

Auxiliary Contacts Available

No

Series

9573

Switching Current

0pA

Minimum Operating Temperature

0°C

Standards/Approvals

IEC 60947-3, IEC 60947-1, GB 14048.11, IEC 60947-6

Hazardous Area Certification

No

COO (Country of Origin):
TN
The Socomec 9573 series is the ATyS p is automatic transfer switch. In automatic mode they enable the monitoring of, and the on-load changeover between, two power supply sources, in accordance with the parameters configured through LCD display, or via com

Recording of events

Power measurements

Optional communication modules

Possibility to set periodic genset startup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy