Socomec 6-Pole Isolator Switch -, IP65, 11.5 W
- RS Stock No.:
- 224-2355
- Mfr. Part No.:
- 21156403
- Manufacturer:
- Socomec
Subtotal (1 unit)*
MYR750.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR750.89 |
*price indicative
- RS Stock No.:
- 224-2355
- Mfr. Part No.:
- 21156403
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Series | COMO | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Power | 11.5W | |
| Depth | 150mm | |
| Length | 200mm | |
| Width | 146mm | |
| Standards/Approvals | IEC 60364, EN 60204-1, IEC 60947-3, EN 60947-3, EN 61439 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Series COMO | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Power 11.5W | ||
Depth 150mm | ||
Length 200mm | ||
Width 146mm | ||
Standards/Approvals IEC 60364, EN 60204-1, IEC 60947-3, EN 60947-3, EN 61439 | ||
- COO (Country of Origin):
- DE
The Socomec 2115 series is the load break switch COMO 6P 32A with enclosed yellow, red handle. The material used for the enclosure is polycarbonate.
The handle used with load break enclosed switch
IP degree of protection is IP65
Related links
- Socomec 6-Pole Isolator Switch - 11.5 W
- Socomec 3-Pole Isolator Switch - 11.5 W
- Socomec 6-Pole Isolator Switch - 22 W
- Socomec 6-Pole Isolator Switch -, IP55
- Socomec 6-Pole Wall Isolator Switch -, IP65
- Socomec 6-Pole Wall Isolator Switch - 22 kW
- ABB 6-Pole Isolator Switch - 80A
- ABB 6-Pole Isolator Switch - 125A, 45 kW
