Socomec 3-Pole Isolator Switch -, IP65, 7.5 W
- RS Stock No.:
- 224-2341
- Mfr. Part No.:
- 21153301
- Manufacturer:
- Socomec
Subtotal (1 unit)*
MYR285.76
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR285.76 |
*price indicative
- RS Stock No.:
- 224-2341
- Mfr. Part No.:
- 21153301
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Grey, Blue | |
| Series | 2115 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Power | 7.5W | |
| Length | 92mm | |
| Width | 64mm | |
| Standards/Approvals | EN 60204-1, IEC 60364, IEC 60947-3, EN 61439, EN 60947-3 | |
| Depth | 83mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Grey, Blue | ||
Series 2115 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Power 7.5W | ||
Length 92mm | ||
Width 64mm | ||
Standards/Approvals EN 60204-1, IEC 60364, IEC 60947-3, EN 61439, EN 60947-3 | ||
Depth 83mm | ||
- COO (Country of Origin):
- DE
The Socomec 2115 series is the Load break switch COMO 3P 20A with enclosed grey, blue handle. The material used for the enclosure is polycarbonate.
The handle used with load break enclosed switch
IP degree of protection is IP65
Related links
- Socomec 3-Pole Isolator Switch - 7.5 W
- Socomec 4-Pole Isolator Switch - 7.5 W
- Socomec 3-Pole Isolator Switch - 20 W
- Socomec 3-Pole Isolator Switch - 9.5 W
- Socomec 3-Pole Isolator Switch - 22 W
- Socomec 3-Pole Isolator Switch - 11.5 W
- Socomec 3-Pole Isolator Switch - 37 W
- Socomec 3-Pole Wall Isolator Switch -, IP65
