Siemens 3-Pole DIN Rail Isolator Switch -, 80A

Subtotal (1 unit)*

MYR635.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR635.68

*price indicative

RS Stock No.:
210-3434
Mfr. Part No.:
5TL1380-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Isolator Switch

Mount Type

DIN Rail

Electrical Phase

3

Auxiliary Contacts Available

Yes

Switching Current

80A

Series

5TL

Terminal Type

Screw

Padlock Compatibility

No

Minimum Operating Temperature

-5°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

40°C

Length

90mm

Width

18mm

Hazardous Area Certification

No

Standards/Approvals

EAC, RoHS, UKCA, VDE, CCC, CE

Depth

72mm

COO (Country of Origin):
CN
The Siemens 5T Series Two-way switch Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

User-friendly mounting and connection technology

Standardized accessories and an integrated design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy