Siemens 3-Pole DIN Rail Isolator Switch -, 40A
- RS Stock No.:
- 210-3433
- Mfr. Part No.:
- 5TL1340-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR291.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR291.28 |
*price indicative
- RS Stock No.:
- 210-3433
- Mfr. Part No.:
- 5TL1340-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Terminal Type | Screw | |
| Switching Current | 40A | |
| Series | 5TL | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 400V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, CCC, CE, EAC, RoHS, VDE | |
| Width | 74.5mm | |
| Depth | 74.5mm | |
| Length | 89.8mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Terminal Type Screw | ||
Switching Current 40A | ||
Series 5TL | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 400V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, CCC, CE, EAC, RoHS, VDE | ||
Width 74.5mm | ||
Depth 74.5mm | ||
Length 89.8mm | ||
- COO (Country of Origin):
- CN
Siemens Isolator Switch, 308g Weight, 0.9W Power Loss - SENTRON Series - 5TL1340-0
Put safety first when maintaining your industrial equipment with this isolator switch from Siemens. It completely cuts the supply to your appliance, preventing the flow of current that could otherwise cause accidents like electric shocks and fire outbreaks. This easy-to-use component has a toggle actuator with colour indicators so it's a breeze to identify its contact position. Thanks to a 40A current rating, it handles heavy-duty applications without breaking a sweat. The DIN rail mounting style is simple and tool-free, making installation speedy. An isolator switch like this one is an essential safety feature in the process and packaging industry, as well as in switchgear systems.
Features & Benefits
• Operating voltage rating of 440V for use in standard UK circuits
• Low power loss of 0.9W shows it's energy-efficient
• Light weight of 308g makes it easy to handle during installation
• 3-pole construction for use with 3-phase circuits
• Works reliably in an operating temperature range of -5°C to +40°C
What cable sizes can this isolator switch accommodate?
This unit handles cable sizes ranging between 1 and 35mm², so it's a versatile choice.
Related links
- Siemens 3-Pole DIN Rail Isolator Switch -, 40A
- Siemens 2-Pole DIN Rail Isolator Switch -, 40A
- Siemens 4-Pole DIN Rail Isolator Switch -, 40A
- Siemens 1-Pole DIN Rail Isolator Switch -, 40A
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 15 kW
- Siemens 3-Pole DIN Rail Isolator Switch -, 125A
- Siemens 3-Pole DIN Rail Isolator Switch -, 100A
- Siemens 3-Pole DIN Rail Isolator Switch -, 32A
