Kraus & Naimer 3-Pole Panel, Front Isolator Switch -, IP65, 25A, 7.5 kW
- RS Stock No.:
- 191-7533
- Mfr. Part No.:
- KG20.T203/GBA024.VE
- Manufacturer:
- Kraus & Naimer
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR281.32
FREE delivery for orders over RM 150.00
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 5 | MYR281.32 | - |
| 6 - 11 | MYR275.66 | 2% |
| 12 + | MYR270.15 | 3% |
*price indicative
- RS Stock No.:
- 191-7533
- Mfr. Part No.:
- KG20.T203/GBA024.VE
- Manufacturer:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Panel, Front | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Switching Current | 25A | |
| Terminal Type | Wire | |
| Series | KG | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 7.5kW | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Length | 143mm | |
| Standards/Approvals | EN60947-3, EN 60204-1, BS EN 60947-3, VDE 0660, RoHS, IEC 60947-3 | |
| Width | 42mm | |
| Depth | 64mm | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Panel, Front | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Switching Current 25A | ||
Terminal Type Wire | ||
Series KG | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature 0°C | ||
Switching Power 7.5kW | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Length 143mm | ||
Standards/Approvals EN60947-3, EN 60204-1, BS EN 60947-3, VDE 0660, RoHS, IEC 60947-3 | ||
Width 42mm | ||
Depth 64mm | ||
- COO (Country of Origin):
- IE





3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated
Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Note
Motor rating refers to AC23A type and Motor load rating refers to AC3. Switch shaft is included.
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Related links
- Kraus & Naimer 3-Pole Front IP65 7.5 kW
- Kraus & Naimer 3-Pole Panel Mount Isolator Switch - 25A, 7.5 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - IP67 7.5 kW
- Kraus & Naimer 3-Pole Front IP65 11 kW
- Kraus & Naimer 3-Pole Isolator Switch - 1300A 7.5 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - 25A, 7.5 kW
- Kraus & Naimer 6-Pole Front IP65 7.5 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 25A, 7.5 kW
