ABB 2-Pole DIN Rail Isolator Switch -, IP20, IP40, 125A

Subtotal (1 unit)*

MYR929.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR929.01

*price indicative

RS Stock No.:
176-6801
Mfr. Part No.:
2CSM204942R1801
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP20, IP40

Electrical Phase

1

Handle Colour

Grey

Series

2CSM

Terminal Type

Screw

Switching Current

125A

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Length

70mm

Standards/Approvals

CE, RoHS

Depth

110mm

Width

70mm

E 90 J range has been designed to comply with North American market regulations. The E 90 J fuse carriers are the ideal solution for industrial installation, motors and transformers protection, heating systems and control circuits. They come in voltage and current ratings up to 600V and 30/60A, respectively. The breaking capacity reaches 200 kA. Fuseholders of the E 90 J series are available in multipole configuration, from 1 to 3 poles. Versions with blown fuse indicator light provide a visual signal of the fuse break condition allowing a faster and safer maintenance of the installation. They can be padlocked open and sealed closed to ensure operator safety during maintenance operations.

UL listed according to 4248-8

Can be equipped only with

Class J fuses

Rated voltage 600 V AC

Rated current up to 60 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy