Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 254-293
- Mfr. Part No.:
- 237542 P3-63/I4/HI11-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,233.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,233.54 |
*price indicative
- RS Stock No.:
- 254-293
- Mfr. Part No.:
- 237542 P3-63/I4/HI11-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Series | Moeller | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 60V dc | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Width | 160mm | |
| Depth | 124mm | |
| Length | 240mm | |
| Standards/Approvals | IEC/EN 60947, CSA-C22.2 No. 94, VDE 0660, CSA-C22.2 No. 60947-4-1-14, UL 60947-4-1, IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Series Moeller | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 60V dc | ||
Switching Power 30kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Width 160mm | ||
Depth 124mm | ||
Length 240mm | ||
Standards/Approvals IEC/EN 60947, CSA-C22.2 No. 94, VDE 0660, CSA-C22.2 No. 60947-4-1-14, UL 60947-4-1, IEC/EN 60204 | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series P3 On-Off switch is designed for reliability and versatile functionality in demanding applications. This robust switch, featuring a surface mounting design, effortlessly handles a rated permanent current of 63 A across three poles, making it ideal for motor disconnect operations. With a sleek black thumb grip and front plate, it harmonises with modern control systems while providing an easy-to-use interface. The device meets stringent IEC/EN and UL standards, providing peace of mind with its multiple certifications. Its enhanced features, including a degree of protection rated at IP65 and an ambient operating temperature range from -25 °C to 40 °C, guarantee optimal performance under varying environmental conditions. Whether deployed in industrial settings or commercial environments, this switch ensures exceptional durability and a long mechanical lifespan, catering to the demands of contemporary electrical systems.
Robust design tailored for surface mounting
High-quality materials ensure longevity and resilience
Meets rigorous IEC/EN and UL certification standards for safety
Features a black thumb grip enhancing user accessibility
IP65-rated for moisture and dust resistance
Thermal stability verified for consistent performance
Temperature range suitability facilitates versatile installations
Compact dimensions allow for easy integration within control panels
Minimal installation effort due to straightforward screw connections
Designed with environmental adaptability in mind
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 30 kW
- Eaton 3-Pole Surface Switch - 63A, 30 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 30 kW
