Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 32A, 15 kW

Subtotal (1 unit)*

MYR713.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR713.44

*price indicative

RS Stock No.:
253-940
Mfr. Part No.:
237541 P1-32/I2/HI11-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3, 1

Handle Colour

Black

Series

Moeller

Terminal Type

Screw

Switching Current

32A

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Switching Power

15kW

Switching AC Voltage

690V ac

Switching DC Voltage

60V dc

Maximum Operating Temperature

40°C

Width

100mm

Standards/Approvals

UL 60947-4-1, UL E36332, IEC/EN 60204, IEC/EN 60947-3, IEC/EN 60947, CSA-C22.2 No. 60947-4-1-14, VDE 0660, UL NLRV, CSA 012528, CSA-C22.2 No. 94, CE

Hazardous Area Certification

No

Length

180mm

Depth

107mm

COO (Country of Origin):
GB
The Eaton Moeller series P1 On-Off switch offers exceptional reliability and performance for a variety of applications. Designed for surface mounting, this robust switch accommodates up to 32 A and is ideal for controlling motor disconnects in numerous environments. Its thoughtful engineering ensures that it meets the highest safety standards, including compliance with UL/CSA and IEC certifications. With a durable black thumb grip and front plate, this switch not only stands the test of time but also guarantees ease of use in any setting. Its specified operational parameters make it suitable for both industrial and commercial use, allowing for seamless integration into your existing systems. Whether you are looking to enhance your safety features or improve operational efficiency, this switch delivers excellent temperature stability, mechanical resilience, and dependable performance.

Surface mounting design simplifies installation in various settings

Durable black thumb grip ensures easy operation

Rated for a wide range of operational voltages for versatile use

Suitable for harsh conditions with its high degree of protection

Energy-efficient functionality contributes to reduced operating costs

Complies with stringent safety regulations for peace of mind

Compact design saves valuable space in control panels

Mechanical lifespan ensures extended operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy