AERD-N2CB-00010 Broadcom, AERD 880nm IR LED, SMT SMD package
- RS Stock No.:
- 275-8954
- Mfr. Part No.:
- AERD-N2CB-00010
- Manufacturer:
- Broadcom
Subtotal (1 reel of 1000 units)*
MYR1,739.00
FREE delivery for orders over RM 500.00
In Stock
- 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR1.739 | MYR1,739.00 |
*price indicative
- RS Stock No.:
- 275-8954
- Mfr. Part No.:
- AERD-N2CB-00010
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Peak Wavelength | 880nm | |
| Package Type | SMT | |
| Radiant Flux | 50mW | |
| Radiant Intensity | 130mW/sr | |
| Mounting Type | Surface Mount | |
| Series | AERD | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Peak Wavelength 880nm | ||
Package Type SMT | ||
Radiant Flux 50mW | ||
Radiant Intensity 130mW/sr | ||
Mounting Type Surface Mount | ||
Series AERD | ||
- COO (Country of Origin):
- CN
The Broadcom Infrared Surface mount Round lamps is the right solution for a variety of infrared sensing applications such as light curtains, office automation, traffic detection and industrial sensing. The lamp is made with an advanced optical grade epoxy for superior performance in outdoor application.
Clear lens
Low power consumption
Tall package for easier potting
Low power consumption
Tall package for easier potting
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- AERD-N2CB-00010 Broadcom SMT SMD package
- AERD-N2DB-00010 Broadcom SMT SMD package
- AERD-N2BB-00010 Broadcom SMT SMD package
- AERD-N1CB-00010 Broadcom SMT SMD package
- AERD-N4BB-00010 Broadcom SMT SMD package
- AERD-N1DB-00010 Broadcom SMT SMD package
- AERD-N4DB-00010 Broadcom SMT SMD package
- AERD-N4CB-00010 Broadcom SMT SMD package
