AERD-N4CB-00010 Broadcom, AERD 940nm IR LED, SMT SMD package

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR18.69

Add to Basket
Select or type quantity
In Stock
  • 16,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 45MYR3.738MYR18.69
50 - 95MYR2.436MYR12.18
100 - 245MYR1.60MYR8.00
250 - 495MYR1.564MYR7.82
500 +MYR1.552MYR7.76

*price indicative

Packaging Options:
RS Stock No.:
275-8961
Mfr. Part No.:
AERD-N4CB-00010
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Peak Wavelength

940nm

Package Type

SMT

Radiant Flux

48mW

Radiant Intensity

130mW/sr

Mounting Type

Surface Mount

Series

AERD

COO (Country of Origin):
CN
The Broadcom Infrared Surface mount Round lamps is the right solution for a variety of infrared sensing applications such as light curtains, office automation, traffic detection and industrial sensing. The lamp is made with an advanced optical grade epoxy for superior performance in outdoor application.

Clear lens
Low power consumption
Tall package for easier potting

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links