ILH-IO01-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- RS Stock No.:
- 907-168
- Mfr. Part No.:
- ILH-IO01-85NB-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
N
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR35.51
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR35.51 | - |
| 10 - 49 | MYR34.82 | 1% |
| 50 - 99 | MYR33.76 | 4% |
| 100 + | MYR31.63 | 10% |
*price indicative
- RS Stock No.:
- 907-168
- Mfr. Part No.:
- ILH-IO01-85NB-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | IR Cluster LED Lamp | |
| Peak Wavelength | 850nm | |
| Package Type | PCB | |
| Radiant Intensity | 580mW/sr | |
| Packaging | Bulk | |
| Mount Type | Heatsink | |
| Angle of Half Intensity | 40° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OSLON Black | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type IR Cluster LED Lamp | ||
Peak Wavelength 850nm | ||
Package Type PCB | ||
Radiant Intensity 580mW/sr | ||
Packaging Bulk | ||
Mount Type Heatsink | ||
Angle of Half Intensity 40° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OSLON Black | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions High-Power Infrared Lighting Module delivers reliable illumination for Advanced security and automation. Operating flawlessly from minus 40°C to 125°C, this rugged unit provides maximum performance in extreme environments.
Contains one Advanced infrared LED for superior light output
Up to 100,000 hours lifetime at 70% brightness ensures longevity
Compact design facilitates effective thermal management using aluminium substrate
Available with various lens options for tailored performance
Related links
- ILH-IW01-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IW04-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IO04-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IO01-94CS-SC201-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IN01-85SL-SC221-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IN04-85SL-SC221-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IW04-94CS-SC201-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IO04-94CS-SC201-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
