ILH-IO04-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save MYR22.20

View bulk pricing options

Subtotal (1 unit)*

MYR73.77

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR73.77-
5 +MYR69.33MYR22.20

*price indicative

RS Stock No.:
907-132
Mfr. Part No.:
ILH-IO04-85NB-SC201-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Peak Wavelength

850nm

Product Type

IR Cluster LED Lamp

Package Type

PCB

Radiant Intensity

2320mW/sr

Packaging

Bulk

Mount Type

Heatsink

Angle of Half Intensity

40°

Number of LEDs

4

Number of Pins

2

Lens Shape

Dome

Series

OSLON Black

Standards/Approvals

CE

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions High-Power Infrared Lighting Module delivers reliable illumination for Advanced security and automation. Operating flawlessly from minus 40°C to 125°C, this rugged unit provides maximum performance in extreme environments.

Delivers high radiant intensity, achieving up to 1340mW at 850nm wavelength

Suitable for use with specific heatsinks, ensuring effective thermal management

Rated for a lifespan of up to 100,000 hours at 70% original brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy